| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770147-1 |
| Series: | Commercial Pin and Socket Connectors |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 V AC, 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 24 AWG, .3 - .84 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .11 in, 2.79 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .093 in, 2.36 mm |
| Part Aliases: | ALR-255-1000PIN,C88877-000 770147-1 |
| SKU: | AMP770147-1 |
770147-1
Specifications
Detailed Description
Enhance power connectivity with our Commercial Pin and Socket Connectors. Designed for seamless integration, these cable mount contacts offer reliable performance in a variety of applications. Crafted from durable brass with pre-tin plating, they ensure optimal conductivity and longevity. Suitable for wire termination via crimping, these pins accommodate stranded wires with ease. Operating at voltages of up to 250V AC and 600V AC, they are ideal for power circuits. With a contact amperage rating of 13A, they meet high-current demands with efficiency. The straight orientation and locking lance retention system provide secure connections, while the wide wire size compatibility makes them versatile. RoHS compliant and suitable for use in appliances, these contacts are essential components for your projects. Each package contains 1000 units, making them convenient for large-scale installations. Elevate your power interconnect solutions with our premium pin contacts.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-2 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 324159 | TERMINAL PIDG R 16-14 4 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 36915 | TERMINAL,SOLIS R 1/0 1/4 | ![]() |
| TE Connectivity 36916 | TERMINAL,SOLIS R 1/0 5/16 | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 640929-1 | RECEPT,PIDG FASTON 16-14 110 | ![]() |
| TE Connectivity 770063-1 | 01P .093 COMM P&S RECPT HSG | ![]() |
| TE Connectivity 770074-1 | 03P .093 COMM P&S PLUG HSG | ![]() |
| TE Connectivity 770090-1 | 06P .093 COMM P&S PLUG HSG | ![]() |
| TE Connectivity 770145-1 | .093 COMM P&S PIN PTPBR LP | ![]() |
| TE Connectivity 770146-1 | .093 CP&S SOK PTPBR LP 24-18 | ![]() |


