344160-1

Heilind Number:AMP344160-1
Manufacturer:TE Connectivity
Manufacturer Number:344160-1
ECAD Model:
3D Model

Description:

R/ANGLE POS.LOK.BOOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 344160-1
Housing Material:Nylon
Pitch:.361 in, 9.17 mm
Terminal Type:Receptacle
Orientation:Flag
Number of Positions:1
Housing Color:Black
Mating Alignment Type:None
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Insulation Boot
Housing Type:Receptacle
SKU:AMP344160-1

Detailed Description

Enhance the durability and performance of your angled connectors with our R/Angle Pos.Lok. Boot. Designed for secure attachment, this insulation boot features a rugged nylon housing in sleek black, ensuring reliable protection in any application. With a flag orientation and receptacle terminal type, it offers seamless connectivity for optimal signal transmission. Its cable mount (free-hanging) style allows for easy installation, while its RoHS compliance guarantees eco-friendly operation. Perfect for crimp terminal housings, this essential component is a must-have for maintaining the integrity of your connections. Elevate your setup with the ultimate in quality and convenience.