| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350189-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Receptacle |
| Orientation: | Right Angle |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | 90° |
| SKU: | AMP350189-1 |
350189-1
| Heilind Number: | AMP350189-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 350189-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Crimp Quick Disconnect Tab Terminal. Featuring a Tin contact plating for optimal conductivity, this right-angle receptacle terminal is suitable for wire sizes ranging from 22 to 26 AWG. Its 90° terminal angle and stud mount design offer versatility in mounting options. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 60804-1 | ![]() | |
| TE Connectivity 60983-1 | ![]() | |
| TE Connectivity 60983-2 | ![]() | |
| TE Connectivity 61276-2 | ![]() |


