| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350591-1 |
| Color: | Black |
| Accessory Type: | Keying Plug |
| Body Material: | PA 66 |
| Package Quantity: | 5000 |
| Number of Positions: | 1 |
| GPL: | 240 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| GPL Description: | Industrial |
| Product Code: | 1384 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 350591-1 |
| SKU: | AMP350591-1 |
350591-1
Specifications
Detailed Description
Enhance the security and organization of your industrial connections with our MR Keying Plug in black and red. This essential accessory, made of UL 94V-0 compliant PA 66 material, ensures reliable performance in demanding environments. With a single position design, it effectively polarizes and keys your connectors, preventing mismating and signal interference. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it's ideal for power and signal applications. Each package contains 5000 loose pieces, offering convenience and value for your connectivity needs. Trust in our high-quality Connector Hardware & Accessories to optimize your industrial setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658657-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 2 | ![]() |
| TE Connectivity 200333-1 | CONTACT SOC. ASSY. | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 207467-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 207470-1 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 350373-1 | 06P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 350547-6 | UMNL PIN 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 350689-3 | UMNL SOK 24-18 PTPPHBZ L/P | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 499252-1 | 040 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5207908-1 | STRAIN RELIEF W/SCREW RET KIT | ![]() |
| TE Connectivity 52263-1 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 66099-1 | III+ PIN,18-16,30AU<10,LP | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640517-0 | ![]() |


