| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350873-3 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .13 - .2 in, 3.3 - 5.08 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 350873-3 |
| SKU: | AMP350873-3 |
350873-3
Specifications
Detailed Description
Enhance your power connector systems with the UMNL PIN 18-14 .0125 PTPPHBZ, a vital component for secure and reliable wire-to-wire connections. Crafted with precision using phosphor bronze, this contact ensures efficient power transmission with its pre-tin plating. With a voltage rating of 600 V AC and an amperage capacity of 19 A, it meets industry standards for quality and safety, including CSA and UL certifications. Suitable for cable mount applications, it accommodates stranded wires ranging from 14 to 18 AWG (.8 - 2 mm²) with ease. Operating efficiently in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's ideal for various power circuit applications, making it a versatile choice for appliances and other electronic devices. The contact's straight orientation and locking lance retention system ensure a secure and stable connection, while its RoHS compliance underscores its environmental responsibility. Whether you're designing new electronic products or maintaining existing systems, this contact is a reliable solution for your power connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 3-644042-3 | 03P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 350874-3 | UMNL SOK 18-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 350918-3 | UMNL PIN 18-14 PTPPHBZ | ![]() |
| TE Connectivity 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| TE Connectivity 42428-5 | 040 PIN REC IS 24-20 TPPHBZ | ![]() |
| TE Connectivity 5-1676123-9 | 1/2W SM M/OX 5% 220R | ![]() |
| TE Connectivity 745229-2 | 20 DF PIN PLTD 30 SEL | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794188-1 | 04P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| TE Connectivity ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


