35150

Heilind Number:AMP35150
Manufacturer:TE Connectivity
Manufacturer Number:35150
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 12-10 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35150
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35150

Detailed Description

Enhance your electrical connections with our PIDG Ring Tongue Terminal, designed for secure and efficient wire attachment. With a voltage rating of 300V and a stud size of 3/8, it ensures reliable performance in various applications. The straight orientation and closed barrel design offer easy installation and protection against environmental factors. This insulated terminal accommodates wire sizes ranging from 10 to 12 AWG, making it versatile for different projects. Operating temperature range of 105°C to 221°F guarantees durability even in harsh conditions. RoHS compliant, this terminal upholds environmental standards while providing top-notch connectivity. Upgrade your setup with this essential component from our Rings & Spades collection.