| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66253-6 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 35 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Copper |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 AWG, 5 - 6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .19 - .22 in, 4.83 - 5.59 mm |
| Test Current: | 35 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Gold |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 30 µin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 66253-6 |
| SKU: | AMP66253-6 |
66253-6
Specifications
Detailed Description
Enhance your power connectivity with this Male Contact Assembly (Strip), designed for efficient and reliable performance. Featuring a crimp mount type and termination method, this assembly ensures secure connections. With a contact material of copper and gold plating, it guarantees optimal conductivity. Suitable for 10 AWG discrete wire, it offers a cable type solution for power applications. Operating in a wide temperature range and meeting RoHS compliance, this contact assembly is ideal for aerospace, defense, and marine industries. Its right-angle orientation and gold-plated finish further enhance its durability and functionality. Individually packaged on a reel, it is convenient for large quantity installations. Upgrade your wire-to-wire connector system with this high-quality contact assembly, perfect for various circuit applications requiring a 35 A test current.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1437839-1 | 107322A=DBL XMAS TREE CLIP, BL | ![]() |
| TE Connectivity 165172 | PIDG WIRE PIN | ![]() |
| TE Connectivity 1670865-1 | COVER,90 | ![]() |
| TE Connectivity 206137-1 | 23-7 RECEPT STD SEX | ![]() |
| TE Connectivity 206151-1 | 23-37 RECEPT STD SEX | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206613-1 | RECEPT ASSY,SZ 23-22,CPC | ![]() |
| TE Connectivity 211825-1 | CPC RECPT ASSEMBLY SIZE 23-13 | ![]() |
| TE Connectivity 3-1718324-1 | 1.5/2.8MM TAB HSG.,62POS.,ASSY | ![]() |
| TE Connectivity 324486 | SPARE WIRE CAP,BLU .120-.145 INS. | ![]() |
| TE Connectivity 35151 | TERMINAL,PIDG R 12-10 1/2 | ![]() |
| TE Connectivity 5102159-4 | A/L UNIV HDR 20P RA | ![]() |
| TE Connectivity 52935-1 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |


