353205-2

Heilind Number:AMP353205-2
Manufacturer:TE Connectivity
Manufacturer Number:353205-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.5 S.D.L HDR ASSY 2P H/PRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353205-2
Series:AMP Signal Double Lock
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:200
Contact Amperage:3 A
Number of Positions:2
Housing Color:Red
Mount Orientation:Vertical
GPL:526
Profile:High
Packaging:Bag/Box
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 98.42 µin, .8 µm
PCB Retention:With
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:15.3 mm, .6 in
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3934
Contact Layout:Inline
Connector Length:15.3 mm, .6 in
Connector System:Wire to Board
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 98.42 µin, .8 µm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:353205-2
SKU:AMP353205-2

Detailed Description

Enhance your signal connectivity with our AMP Signal Double Lock housing, designed for efficient board mounting with through-hole solder termination. Made of durable Nylon 6/6 - GF material in a vibrant red color, this connector features a single row layout, perfect for 2-position applications. With a contact rating of 3A at 250V AC/DC, it ensures reliable performance in various circuit applications. The high-profile design and vertical mount orientation offer flexibility in installation, while the UL 94V-0 flammability standard compliance guarantees safety. Each package includes 200 connectors, making it ideal for bulk projects. Wave solder capable and lead-free solder processes compatible, this connector is suitable for a wide range of appliances. Experience seamless wire-to-board connectivity with this AMP connector, a must-have in your electronic assembly toolkit.