| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917722-2 |
| Series: | AMP Signal Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 526 |
| Profile: | High |
| Packaging: | Bag/Box |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Copper |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 15.3 mm, .6 in |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3934 |
| Contact Layout: | Inline |
| Connector Length: | .29 in, 7.5 mm |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 19.68 - 47.24 µin, .5 - 1.2 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| Contact Mating Area Length: | 1.8 in, 4.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917722-2 |
| SKU: | AMP917722-2 |
917722-2
Specifications
Detailed Description
Enhance signal transmission efficiency with our series of AMP Signal Double Lock connectors. Designed for reliability, these connectors feature a durable Nylon 6/6 - GF housing in a vibrant red color. With a compact inline layout and a single row of two contact positions, they offer seamless board mount installation using through-hole soldering. The pre-tin brass contacts ensure secure tab connections, rated for up to 3A of current at 250V AC/DC. Meeting UL 94V-0 flammability standards, these connectors are suitable for various signal applications in appliances and beyond. The high-profile design, at just 15.3mm in height, ensures compatibility with standard 1.6mm PCBs. With a wave solder capable construction and PCB retention features, including kinked retention and locating posts, assembly is efficient and reliable. Trust in the AMP Signal Double Lock connectors for robust and dependable signal connectivity in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917686-1 | ![]() | |
| TE Connectivity 917686-6 | ![]() | |
| TE Connectivity 917686-2 | ![]() | |
| TE Connectivity 917686-4 | ![]() | |
| TE Connectivity 917686-9 | ![]() |


