353255-7

Heilind Number:AMP353255-7
Manufacturer:TE Connectivity
Manufacturer Number:353255-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

110 HSG. PL EX REC. 7.6mm 3P RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353255-7
Housing Material:Nylon
Pitch:.299 in, 7.6 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Red
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP353255-7

Detailed Description

Enhance your connectivity solutions with our 3-position straight terminal housing, crafted from durable nylon in a vibrant red hue. This receptacle features a convenient cable mount design for hassle-free installation, with a pitch of .299 inches (7.6 mm) ensuring optimal performance. The latch mating retention type guarantees secure connections, while the RoHS compliance underscores our commitment to environmental responsibility. Ideal for a variety of applications, this housing is a versatile component for any project requiring reliable and efficient terminal connections. Upgrade your setup with this essential connector today.