| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353908-4 |
| Color: | White |
| Series: | AMP Mini CT |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Width: | .141 in, 3.6 mm |
| Overall Height: | .236 in, 6 mm |
| Overall Length: | .295 in, 7.5 mm |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 V AC, 50 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Number of Positions: | 4 |
| Housing Color: | White |
| Insulation Resistance: | 500 MΩ |
| Mating Retention Type: | Detent |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .236 in, 6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .22 mm², 24 - 30 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .295 in, 7.5 mm |
| Connector System: | Wire to Board, Wire to Panel, Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | .141 in, 3.6 mm |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .0334 - .041 in, .85 - 1.05 mm |
| Housing Configuration: | Both Ends Closed |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 50 VAC, 50 VDC |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 353908-4 |
| SKU: | AMP353908-4 |
353908-4
| Heilind Number: | AMP353908-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 353908-4 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and organize your cables with our CT REC HSG 4P CRIMP TYPE WHITE housing. Designed for efficient crimping, this durable nylon 6/6 receptacle features four contacts in a single row, perfect for power and signal applications. With a compact size of 3.6mm x 6mm, it's ideal for space-saving cable mount installations. Meeting UL 94V-0 flammability standards, it ensures safety and reliability. Operating in a wide temperature range from -30°C to 105°C, it's suitable for various environments. With a mating retention detent and polarization for secure connections, it guarantees proper alignment. RoHS compliant and with excellent insulation resistance, it's a quality solution for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-4 | DYNAMIC 3200 REC HSG 4P SGL | ![]() |
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640719-0 | 02P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 3-350816-2 | ULTRAFAST 187 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 3-640441-8 | 08P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350536-1 | Cut Strip - UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 5-747905-5 | 9 Rcpt Solder Cup, 30 gold, Ro | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/25/2023 | PCN-23-182231 - Consolidate supply chain because exist supplier has long lead time.Adding local resin supplier for below Mini CT housings parts. The new resin has same grade and performance and no impact to product performance. | Download | |||
| 03/01/2020 | P-19-018356 - Manufacturing location Change - Manufacturing location of the products listed below are being moved from TE Shanghai to TE Guangdong. | Download | |||
| 10/03/2017 | P-17-014846 - Manufacturing location change. Following Part Numbers will be transferred from one Shanghai supplier to other one. | Download | |||


