| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35668 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP35668 |
35668
| Heilind Number: | AMP35668 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 35668 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the Solis R 4 1/2 Terminal, designed for optimal performance. Featuring a Ring Tongue connector type and a 1/2 M12 stud size, this terminal ensures secure and reliable connectivity. With an operating temperature range of up to 170°C (338°F), it is suitable for high-temperature environments. The offset orientation and straight terminal angle provide versatility in installation. Accommodating 4 AWG wire sizes and offering a closed barrel type, this terminal is ideal for a wide range of applications. RoHS compliant and part of our Rings & Spades product line, it guarantees both quality and environmental responsibility. Upgrade your projects with this essential component for efficient and durable connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-175218-2 | DYNAMIC L/P REC CONT L AU0.38 | ![]() |
| TE Connectivity 1-201692-7 | CNTR FASTENER PLUG BLOCK,104P | ![]() |
| TE Connectivity 200277-4 | BLOCK,50 POSN,M SERIES | ![]() |
| TE Connectivity 206612-1 | CPC PLUG ASSEMBLY SIZE 23-22 | ![]() |
| TE Connectivity 206903-2 | SEALING CAP ASSY,SZ 11,CPC | ![]() |
| TE Connectivity 324082 | TERMINAL,T-N R 8 1/4 | ![]() |
| TE Connectivity 325803 | TERMINAL,AMPOWER 300MCM 3/8 | ![]() |
| TE Connectivity 325805 | TERMINAL,AMPOWER 300MCM 1/2 | ![]() |
| TE Connectivity 326103 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity 326808 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity 328999 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 42238-2 | FF 250 REC 18-14AWG TPBR PRE CRIMPED | ![]() |
| TE Connectivity 61227-1 | FASTON 250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity 788155-2 | SLD CPC RCPT ASSY,11-4,REV SEX | ![]() |
| TE Connectivity TMS-SCE-1/4-2.0-4 | TMS-SCE-1/4-2.0-4 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-3 | TE Connectivity 35668 Application Tooling | ![]() |
| TE Connectivity 1490414-2 | TE Connectivity 35668 Application Tooling | ![]() |
| TE Connectivity 1901000-2 | TE Connectivity 35668 Application Tooling | ![]() |
| TE Connectivity 48127 | TE Connectivity 35668 Application Tooling | ![]() |
| TE Connectivity 48129 | TE Connectivity 35668 Application Tooling | ![]() |
| TE Connectivity 69218 | TE Connectivity 35668 Application Tooling | ![]() |


