| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36809 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/8, M16 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36809 |
36809
| Heilind Number: | AMP36809 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 36809 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with our high-performance TERMINAL for SOLIS R applications. Designed for efficiency, this Ring Tongue connector features a 5/8 stud size (M16) and accommodates 6 AWG wire sizes, ensuring a secure fit for your power needs. With an offset orientation and straight terminal angle, it offers versatility in installation. Operating flawlessly in temperatures up to 170°C (338°F), it guarantees reliable performance even in demanding environments. The closed barrel design enhances durability, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of our Rings & Spades terminals for seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-320551-4 | TERMINAL,PIDG R IR 18 8 | ![]() |
| TE Connectivity 2-520194-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 201568-1 | CONTACT SOCKET ASSY. | ![]() |
| TE Connectivity 201570-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 211149-1 | PIN HSG,25 POSN,METRIMATE | ![]() |
| TE Connectivity 211150-1 | METRIMATE SKT HSG 25P | ![]() |
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 320754 | TERMINAL,SOLIS R 2 5/8 | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity VERSAFIT-3/8-0-FSP | NB14474001 M23053/5-107-0 M23053/5-307-0 | ![]() |


