| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393211-3 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 36.6 Ω |
| Coil Current: | .167 A |
| Coil Voltage: | 24 VAC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form C, DPDT |
| Input Voltage: | 0 - 24 VAC |
| SKU: | AMP4-1393211-3 |
4-1393211-3
| Heilind Number: | AMP4-1393211-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1393211-3 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily control power flow with the T92P11A22-24 relay, designed for reliable performance in a variety of industrial applications. This panel mount relay features two poles and a contact arrangement of 2 Form C (DPDT), making it versatile for different circuit configurations. With a maximum switching voltage of 600 VAC and a contact voltage rating of 277 VAC, it ensures efficient power management. The coil operates at 24 VAC, with a low coil current of 0.167 A and a resistance of 36.6 Ω, minimizing energy consumption. Crafted with silver cadmium oxide contacts, it guarantees durability and longevity, even in harsh environments. RoHS compliant and suitable for temperatures ranging from -55°C to 85°C (-67°F to 185°F), this relay meets stringent quality standards for safe and efficient operation. Trust in the T92P11A22-24 relay for seamless power control in your systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 34131 | SPLICE,PG PARA 22-16 | ![]() |
| TE Connectivity 4-1393211-6 | T92P11A22-277 | ![]() |
| TE Connectivity 60617-1 | CMNL SOK SNBR L/P | ![]() |
| TE Connectivity 640551-5 | 05P MTA156 COVER | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1393211-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | E-17-005541 - Document Clarification. To better track product with adding detail plant code of origin. | Download | |||
| 01/30/2012 | E-11-023129 - Document clarification. 1)TE logo change to TE connectivity, 2)The VDE mark update as VDE requested, 3)Add line identifier to marking for better quality tracking | Download | |||


