| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1571999-4 |
| Amperage: | 1 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Piano (Side Actuated) |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 4 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP4-1571999-4 |
4-1571999-4
| Heilind Number: | AMP4-1571999-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1571999-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with the ADPA0404 Piano DIP Switch, a reliable and efficient component for through-hole mounting. Featuring a durable copper alloy contact material and a vertical mount angle, this switch boasts a 1A amperage rating and is RoHS compliant for environmentally friendly usage. With a convenient pitch of 2.54mm (.1 in) and a sleek black housing with white actuator, it offers easy operation and visibility. Perfect for various applications, this SPST switch has four positions, each offering a rated voltage of 5VDC. Upgrade your circuitry with this high-quality DIP switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1571999-6 | ![]() | |
| TE Connectivity 1571999-6 | ![]() | |
| TE Connectivity 2-1571999-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/09/2025 | PCN-25-249882-C - Cancellation PCN for PCN-24-229181. Only 22 Parts will be Relocated and Rest Will continue to Manufacture from Same Location No Change | Download | |||
| 02/03/2025 | PCN-24-229181 - Manufacturing location change. As of February 2025, the location of manufacturing for p/ns listed in this PCN will be moved from one location to another facility within Shenzhen China. There is no Form Fit or Function change to any of the products involved, the process and manufacturing team remains unchanged. | Download | |||


