4-1571999-5

Heilind Number:AMP4-1571999-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1571999-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADPA04S04=PIANO DIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1571999-5
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:4
Housing Color:Black
Actuator Color:White
Number of Switches:4
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP4-1571999-5

Detailed Description

Enhance your electronic device with the ADPA04S04 Piano DIP Switch, a versatile component designed for seamless integration. With a surface mount configuration and vertical mount angle, it offers easy installation and efficient operation. Featuring copper alloy contacts and a robust construction, this switch ensures reliable performance. The SPST contact configuration and side-actuated piano design make it user-friendly, with four positions for customizable settings. Its sleek black housing and white actuator add a touch of style to any application. RoHS compliant and rated for 5VDC, it meets international standards for safety and environmental responsibility. Upgrade your system with this high-quality switch, perfect for a wide range of electronic devices.