4-1617806-1

Heilind Number:AMP4-1617806-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1617806-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FC-325-2=MS27418-1B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617806-1
Amperage:25 A
Mount Type:Studs, 6-32 UNC-2A
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:160 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:3 Form X
SKU:AMP4-1617806-1

Detailed Description

Introducing the FC-325-2, a high-performance power relay designed for robust industrial applications. With a contact rating of 25 A and featuring durable silver cadmium oxide (AgCdO) contacts, this relay ensures reliable operation even in harsh environments. The coil resistance of 160 Ω and coil voltage of 28 VDC provide efficient power management, while the solder hook terminal configuration offers easy installation. With a 3 Form X contact arrangement, this relay is suitable for a wide range of power distribution and control tasks. Operating seamlessly in temperatures ranging from -70 to 125 °C, it guarantees consistent performance under extreme conditions. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your power relay system with the FC-325-2 for unparalleled reliability and efficiency.