| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1622826-2 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.9 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1622826-2 |
4-1622826-2
| Heilind Number: | AMP4-1622826-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1622826-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRG0402 5% 3K9 resistor, a high-quality surface mount component that guarantees precision and reliability. With a power rating of .063 W and a resistance of 3.9 KΩ, it is suitable for a wide range of applications. Its compact 0402 size and solder termination make it easy to integrate into your designs. Operating at a rated voltage of 50 V, this general-purpose resistor boasts a thick film element and a tolerance of 5%, ensuring consistent performance. RoHS compliant and meticulously crafted, it is the perfect choice for demanding electronic projects. Elevate your creations with the Surface Mount Resistors from our collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() |


