| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1622826-8 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1622826-8 |
1-1622826-8
Specifications
Detailed Description
Enhance your electronic projects with the CRG0402 5% 1K0 resistor. Measuring just 1 x .5 x .35 mm, this compact surface mount component offers a resistance of 1 KΩ and a power rating of .063 W, making it ideal for general purpose applications. With a tolerance of 5% and RoHS compliance, it ensures reliable performance while meeting environmental standards. The thick film element, solder termination, and 50 V rated voltage further enhance its versatility. Upgrade your circuit designs with this high-quality Surface Mount Resistor.


