| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1658046-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 300 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | 10.06 mm, .395 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 11 mm, .433 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1658046-1 |
| SKU: | AMP4-1658046-1 |
4-1658046-1
Specifications
Detailed Description
Elevate your power and signal connections with this high-performance Board to Board PCB Connector. Designed for seamless surface mounting on your circuit board, this connector features 40 positions with a .8mm pitch, ideal for high-density applications. Crafted from durable LCP housing material in sleek black, it ensures reliable performance in extreme temperatures ranging from -85 to 257°F. With a contact amperage of 9.5A and 1.25A, and a voltage rating of 125V AC, it guarantees efficient power transmission. The phosphor bronze contact material with Select Gold Flash plating offers excellent conductivity and corrosion resistance. UL 94V-0 rated for superior safety, this connector is compliant with RoHS regulations. Perfect for Mezzanine and Board Stacking configurations, it's a versatile solution for various electronic assemblies. Trust in its quality and precision for your next project.


