| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1658047-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .158 in, 4.02 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 200 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | 15.37 mm, .604 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 16 mm, .63 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1658047-1 |
| SKU: | AMP4-1658047-1 |
4-1658047-1
Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Board to Board Mezzanine Connector. Designed for power and signal applications, it features a durable LCP housing in sleek black, meeting UL 94V-0 flammability standards. With a pitch of .8mm and 40 positions, it ensures efficient data transmission. The contact material is phosphor bronze with Select Gold Flash plating, offering optimal conductivity and durability. Operating temperature range of -85 to 257 °F guarantees reliability in diverse environments. Its vertical mount orientation and with PCB retention make installation easy and secure. Mating retention and alignment ensure a stable connection. With a contact amperage of 9.5A and 1.25A and a voltage rating of 125 V AC, it's suitable for various electronic systems. Ideal for board stacking, its stack height is .63 inches, and it's ECCN and RoHS compliant for international use. Elevate your assembly with this essential connector for seamless performance.


