| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-171822-3 |
| Color: | Blue |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.75 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 14 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-171822-3 |
| SKU: | AMP4-171822-3 |
4-171822-3
Specifications
Detailed Description
Enhance your electronic connections with our EIS REC. HSG 3P-BLUE housing, designed for receptacle applications. Crafted from durable nylon 6/6 material in a striking blue hue, this housing accommodates up to 3 contact positions in a single row, ensuring efficient power and signal transmission. With a robust amperage rating of 2 A and a maximum voltage of 250 V AC/350 V DC, it guarantees reliable performance in various applications. The cable mount (free-hanging) design with crimp termination method offers easy installation, while the UL 94V-0 flammability standard and high insulation resistance of 500 MΩ ensure safety and quality. Suitable for a wide range of environments, it operates seamlessly in temperatures ranging from -20 to 95 °C (-4 to 203 °F). Whether for data or devices, this connector, with its standard profile and polarization features, is a versatile solution for your connectivity needs. Packaged in a quantity of 1000, it's ideal for both individual projects and bulk installations. RoHS compliant, it meets international standards for environmental responsibility. Elevate your PCB connections with this essential component, perfect for power and signal circuitry.


