| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-171822-5 |
| Color: | Blue |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 5 |
| Housing Color: | Blue |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.75 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 14 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-171822-5 |
| SKU: | AMP4-171822-5 |
4-171822-5
Specifications
Detailed Description
Enhance your electronic connections with our EIS REC. HSG 5P-BLUE housing, designed for seamless integration in various applications. Crafted from durable Nylon 6/6 material in a striking blue hue, this receptacle accommodates up to 5 contacts with a 2A amperage rating. Ensuring reliable performance, it features a cable mount for easy installation and a crimp termination method. Meeting stringent safety standards, the housing is UL 94V-0 compliant and offers excellent insulation resistance. With a wide operating temperature range and compatibility with power and signal circuits, it's ideal for diverse environments. The 2.5mm pitch, socket contact type, and lock mating retention provide secure connectivity, while the compact design with both ends closed allows for efficient PCB integration. RoHS compliant and packaged in quantities of 1000, this connector is a valuable component for your electronic projects.


