| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-171822-6 |
| Color: | Blue |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.75 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 14 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-171822-6 |
| SKU: | AMP4-171822-6 |
4-171822-6
Specifications
Detailed Description
Enhance your electronic connections with this EIS REC. HSG 6P-BLUE receptacle housing, meticulously designed for optimal performance. Crafted from durable blue nylon 6/6 material and featuring a single row with six positions, it ensures reliable power and signal transmission. With a 2A amperage capacity and 250V AC/350V DC voltage rating, it's suitable for various applications. The cable mount (free-hanging) design, along with the crimp termination method, offers easy installation. Compliant with UL 94V-0 flammability standards and boasting high insulation resistance, it guarantees safety and efficiency. The housing is equipped with locking mating retention for secure connections, and its polarization feature ensures proper alignment. Whether for data or device connectivity in industrial settings, this connector is a dependable solution. With a wide operating temperature range and RoHS compliance, it meets stringent quality standards. Perfect for PCB socket receptacle applications, this connector is a vital component in creating robust electronic systems.


