| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879256-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 158 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879256-4 |
4-1879256-4
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RP 2B 158R 0.1% 15PPM 1K RL resistor. With a low power rating of .25 W and a resistance of 158 Ω, it ensures optimal performance in your electronic devices. This surface mount component, featuring a thin film element, guarantees accurate and stable resistance values. With a tolerance of .1% and rated voltage of 200 V, it's perfect for demanding applications that require high precision. Designed for easy installation with solder termination, it measures 3.05 x 1.55 x .55 mm in size, making it suitable for compact designs. Trust in its quality and durability for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


