4-1879256-9

Heilind Number:AMP4-1879256-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879256-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 165R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879256-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:165 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879256-9

Detailed Description

Enhance precision in your electronic projects with this RP 2B 165R Thin Film Precision Resistor. Designed for surface mount installation, this high-quality resistor boasts a resistance of 165 Ω and a power rating of .25 W, making it suitable for a variety of applications. With a tolerance of .1% and rated voltage of 200 V, you can rely on its accuracy and durability. Measuring 3.05 x 1.55 x .55 mm, it offers easy integration into your circuit board. Trust in its two solder terminations for secure connectivity. Crafted with RoHS compliance in mind, this resistor is not only efficient but also environmentally friendly. Upgrade your passive component collection with this essential chip resistor.