| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879259-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.69 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879259-3 |
4-1879259-3
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor, meticulously crafted for optimal performance. Boasting a resistance of 1.69 KΩ with a tight tolerance of 0.1%, it ensures accurate and reliable operation. The .25 W power rating and 200 V rated voltage make it suitable for a wide range of applications. Designed for seamless integration, its surface mount termination type and compact 1206 size code streamline installation. Crafted with utmost precision, this resistor guarantees stable and efficient functioning in any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


