4-1879264-0

Heilind Number:AMP4-1879264-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879264-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 86K6 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879264-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:86.6 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879264-0

Detailed Description

Enhance your electronic projects with the RP 2B 86K6 0.1% 15PPM CUT LENGTH surface mount resistor. This precision component, with a power rating of .25 W and a resistance of 86.6 KΩ, ensures reliable performance in demanding applications. Its thin film element type and solder termination make it ideal for surface mount mounting, while its compact dimensions of 3.05 x 1.55 x .55 mm offer versatility in design. With a tolerance of .1% and a rated voltage of 200 V, this resistor guarantees accuracy and durability. Elevate your circuitry with this high-quality component that complies with RoHS regulations.