| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879264-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 86.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879264-1 |
4-1879264-1
Specifications
Detailed Description
Enhance circuit precision with our RP 2B 86K6 0.1% 15PPM 1K RL surface mount resistor. This compact 1206 size code component, with a power rating of .25 W, ensures reliable performance in demanding applications. Featuring a thin film element and .1% tolerance, it offers exceptional accuracy in resistance, with a value of 86.6 KΩ and a rated voltage of 200 V. With solder termination and surface mount mounting style, installation is efficient and secure. Measuring 3.05 x 1.55 x .55 mm, it's designed for space-constrained environments. Trust in this precision resistor for your electronic projects.


