4-1879265-0

Heilind Number:AMP4-1879265-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879265-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 191K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879265-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:191 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879265-0

Detailed Description

Enhance circuit performance with the RP 2B 191K 0.1% 15PPM Thin Film Precision Resistor. Designed for precise resistance control, this surface mount resistor features a resistance value of 191 KΩ with a tolerance of 0.1%. Operating at a rated voltage of 200 V and a power rating of .25 W, it ensures reliable performance in various applications. With a compact size code of 1206 and solder termination type, it is easy to integrate into circuit boards. Its low temperature coefficient of 15PPM guarantees stable operation over a wide range of temperatures. Compliant with RoHS regulations, this resistor is an environmentally friendly choice for your electronic designs. Elevate your projects with the high-quality Surface Mount Resistors.