| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879265-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 196 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879265-4 |
4-1879265-4
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with the RP 2B 196K Thin Film Precision Resistor. This high-quality component boasts a resistance of 196 KΩ with a tolerance of .1%, ensuring accurate performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The surface mount design and solder termination make installation easy, while the compact dimensions of 3.05 x 1.55 x .55 mm save valuable space on your PCB. With a low temperature coefficient of 15PPM, this resistor guarantees stable operation even in demanding environments. Trust in its quality and durability for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


