| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879265-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 200 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879265-7 |
4-1879265-7
Specifications
Detailed Description
Enhance circuit performance with this high-precision RP 2B 200K resistor, boasting a tolerance of just 0.1%. Designed for surface mounting, it features a compact 1206 size and a power rating of .25 W, making it ideal for space-constrained applications. With a resistance of 200 KΩ and a rated voltage of 200 V, this thin film resistor ensures reliable and accurate operation. RoHS compliant and meticulously crafted with 15PPM specifications, it guarantees minimal drift over time. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


