| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1971905-7 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .205 in, 5.2 mm |
| Package Quantity: | 800 |
| Contact Amperage: | 4 A |
| Number of Positions: | 14 |
| Housing Color: | Yellow |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K756 |
| Number of Power Positions: | 14 |
| Number of Signal Positions: | 14 |
| Wire Size: | .204 - .517 mm², 20 - 24 AWG, 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Connector Width: | 12.4 mm |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | Without |
| Connector and Housing Type: | Plug Housing |
| Multiple Contact Types: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1971905-7 |
| SKU: | AMP4-1971905-7 |
4-1971905-7
Specifications
Detailed Description
Enhance your power and signal connections with this 14-position plug housing from the GRACE INERTIA 3.3 series. Featuring a durable PA 66 GF housing in a vibrant yellow color, this connector is designed for Cable Mount (Free-Hanging) installation with a 3.3mm pitch. With UL certification and a flammability rating of UL 94V-0, it ensures safety and reliability. The contact termination method is crimp, suitable for wire sizes ranging from 20 to 24 AWG. Operating in a wide temperature range from -30 to 105°C, this connector is ideal for various applications in the appliance industry. With contact amperage of 4A and voltage ratings of 250V AC/DC, it guarantees efficient power transmission. Each package contains 800 pieces, making it perfect for large-scale projects. RoHS compliant and with a glow wire rating of GWT 750°C, this connector meets high industry standards for quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1971905-7 | ![]() | |
| TE Connectivity 3-1971905-7 | ![]() | |
| TE Connectivity 4-1971905-6 | ![]() |


