| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176330-4 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 39 KΩ |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176330-4 |
4-2176330-4
| Heilind Number: | AMP4-2176330-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176330-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 2010 39K 1% General Purpose Resistor. This surface mount component boasts a power rating of 1.25 W, making it suitable for various applications. With a resistance of 39 KΩ and a rated voltage of 400 V, it ensures reliable performance. The solder termination type and compact 2010 size make it easy to integrate onto PCBs. Crafted with thick film technology, it offers precision and durability. RoHS compliance further underscores its quality, making it a dependable choice for your resistor needs. Elevate your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() | |
| TE Connectivity 6-2176330-1 | ![]() |


