| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176330-5 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176330-5 |
4-2176330-5
| Heilind Number: | AMP4-2176330-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176330-5 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGP 2010 47K 1% Surface Mount Resistor, a high-quality component designed for precision performance in various electronic applications. With a power rating of 1.25 W and a resistance of 47 KΩ, this resistor is built to handle demanding tasks with ease. Its compact 2010 size and surface mount termination type make it easy to integrate into circuit boards, while its thick film element ensures reliable operation. With a tolerance of 1% and a rated voltage of 400 V, this resistor guarantees accurate and stable performance. Perfect for general purpose use, it meets the highest standards of quality and reliability. Add this essential component to your electronic projects and experience superior functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() | |
| TE Connectivity 6-2176330-1 | ![]() |


