| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176330-8 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176330-8 |
4-2176330-8
| Heilind Number: | AMP4-2176330-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176330-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 2010 82K 1% thick film resistor. This compact 2010-size component, with a power rating of 1.25 W and a resistance of 82 KΩ, ensures reliable operation in a variety of applications. Featuring surface-mount termination for easy installation, it can withstand voltages up to 400 V. With a tolerance of 1%, this general-purpose resistor guarantees precision in your designs. RoHS compliant and measuring just 5 x 2.5 x 0.55 mm, it's a space-efficient solution for your electronic projects. Trust in the quality of our surface mount resistor for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() | |
| TE Connectivity 6-2176330-1 | ![]() |


