| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176330-9 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176330-9 |
4-2176330-9
| Heilind Number: | AMP4-2176330-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176330-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 2010 100K 1% General Purpose Resistor. Designed for reliable performance, this surface mount resistor boasts a power rating of 1.25 W and a resistance of 100 KΩ, making it suitable for a wide range of applications. With a rated voltage of 400 V, it ensures stable operation even in demanding conditions. Its compact 2010 size and solder termination type allow for easy installation on PCBs. Crafted with thick film technology, it guarantees precision and accuracy, with a tolerance of 1%. RoHS compliant and measuring 5 x 2.5 x .55 mm, this resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() | |
| TE Connectivity 6-2176330-1 | ![]() |


