| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-6SX |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 43 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176400-0 |
MS3459KT36-6SX
| Heilind Number: | AMP4-2176400-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-6SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this robust 4 W power resistor, designed for surface mount applications. With a low resistance of 43 Ω and a high rated voltage of 250 V, it ensures reliable operation in demanding environments. The thick film element offers precision with a tight 1% tolerance, making it ideal for critical systems. Featuring solder termination and RoHS compliance, it simplifies installation while meeting environmental standards. Trust in this surface mount resistor for efficient and durable power management in your electronic designs.


