| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-6SZ |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 51 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176400-2 |
MS3459KT36-6SZ
| Heilind Number: | AMP4-2176400-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-6SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performing surface mount power resistor. With a robust power rating of 4W and a resistance of 51Ω, it delivers reliable and efficient operation in a compact design. The thick film element ensures durability, while the 1% tolerance guarantees precision in your applications. Suitable for a wide range of projects, this resistor is rated for use with a voltage of 250V. Featuring solder termination and surface mount mounting style, it offers easy installation and secure connectivity. Trust in its quality and performance for your electronic needs.


