MS3459KT36-7SW

Heilind Number:AMP4-2176400-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT36-7SW
ECAD Model:
3D Model

Description:

3540 100R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT36-7SW
Power Rating:4 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176400-9

Detailed Description

Enhance your electronic circuitry with this high-quality surface mount power resistor. With a power rating of 4W and a resistance of 100Ω, it delivers reliable performance in a compact form. Designed for precision, it boasts a tolerance of 1% and a rated voltage of 250V, ensuring optimal functionality. The thick film element, along with solder termination, guarantees secure and efficient connectivity. Perfect for a range of applications, from industrial machinery to consumer electronics, this resistor is a valuable component for any project. Please note that this product is not RoHS compliant. Upgrade your designs with this essential surface mount resistor.