| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-7SZ |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 680 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176401-2 |
MS3459KT36-7SZ
| Heilind Number: | AMP4-2176401-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-7SZ |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with this high-performance surface mount resistor. Designed for efficient power distribution, this 4 W resistor boasts a 680 KΩ resistance and a 1% tolerance, ensuring precise operation. With a rated voltage of 250 V, it's suitable for a wide range of applications. The solder termination type and surface mount design make installation a breeze, while the thick film element guarantees durability. RoHS compliant and crafted with quality in mind, this power resistor is a reliable choice for your electronic projects.


