| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176401-5 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 910 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176401-5 |
4-2176401-5
| Heilind Number: | AMP4-2176401-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176401-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-quality power resistor, featuring a robust 4 W power rating and a precise 1% tolerance level. Designed for durability, it offers a resistance of 910 KΩ and can handle a rated voltage of 250 V. Crafted with a surface mount termination type, installation is convenient and secure. Ideal for a variety of applications, this thick film resistor ensures reliable performance in demanding environments. Upgrade your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


