| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-8PZ |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 1.1 MΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176401-7 |
MS3459KT36-8PZ
| Heilind Number: | AMP4-2176401-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-8PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, boasting a robust 4 W power rating and a resistance of 1.1 MΩ. Designed for surface mount applications, it offers reliable performance in a compact form factor. With a rated voltage of 250 V and a tolerance of 1%, this thick film resistor is ideal for precision circuitry. Featuring solder termination and RoHS compliance, it meets stringent environmental standards. Upgrade your assembly process with this essential component for power management.


