| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-8S |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 1.2 MΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176401-8 |
MS3459KT36-8S
| Heilind Number: | AMP4-2176401-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-8S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. With a robust 4W power rating and a 1.2 MΩ resistance, it ensures reliable and efficient operation. Designed for surface mount installation, it offers easy integration onto circuit boards. The thick film element guarantees durability and accuracy, while the 1% tolerance ensures precise performance. Operating at a rated voltage of 250V, this resistor is suitable for a wide range of applications. Upgrade your designs with this essential component.


