| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213764-1 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213764-1 |
4-2213764-1
| Heilind Number: | AMP4-2213764-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213764-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your workspace with ease using this AV19 DPM 5A FIX RING LED Push Button Switch. Featuring a sleek white design and vertical mount angle, this switch is perfect for panel installation. Its DPST contact configuration and round actuator type offer reliable operation, while the silver contact plating ensures durability. With a rated voltage of 250VAC and rohs_compliance, this switch is both high-performing and environmentally friendly. Enjoy convenient Off-(On), On-(Off) switch operation, making it ideal for various applications. Upgrade your control panel with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


