| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213764-2 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213764-2 |
4-2213764-2
| Heilind Number: | AMP4-2213764-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213764-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your control panel with our AV19 DPM 0.4VA Fixed Ring LED Switch in radiant white. Designed for effortless vertical mounting, this switch features gold contact plating for optimal conductivity. With a DPST configuration and round actuator, it offers reliable operation with an Off-(On), On-(Off) switch mechanism. Illuminate your space with its built-in LED, powered by a 12V rating. Rest assured of its environmental compliance with RoHS certification. Ideal for a range of applications, this switch seamlessly combines style and functionality. Upgrade your setup today and experience the difference.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


