| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213764-3 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213764-3 |
4-2213764-3
| Heilind Number: | AMP4-2213764-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213764-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 DPM 5A FIX RING LED Push Button Switch in elegant white. Designed for vertical mounting, this switch features a round actuator for smooth operation. With DPST contact configuration and silver plating, it ensures reliable performance. The built-in LED adds a touch of illumination, while the Off-(On), On-(Off) switch operation offers convenience. Rated for 250VAC, it's suitable for various applications. Crafted with RoHS compliance, it's a sustainable choice for your projects. Elevate your setup with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


