| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213764-9 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213764-9 |
4-2213764-9
| Heilind Number: | AMP4-2213764-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213764-9 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance visibility and functionality with our AV19 DPM 5A FIX RING LED Push Button Switch in vibrant yellow. Designed for effortless panel mounting, this switch features a silver contact plating and a vertical mount angle for convenient installation. Boasting a DPST configuration and round actuator type, it offers reliable performance with Off - (On) and On - (Off) switch operation. With a rated voltage of 250VAC and RoHS compliance, it's a dependable choice for a variety of applications. Elevate your control panel with this illuminated push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


