| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213765-2 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213765-2 |
4-2213765-2
| Heilind Number: | AMP4-2213765-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213765-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the AV19 DPM 0.4VA SPOT LED in crisp white, designed for efficient and aesthetic lighting. Operating at 12V and with a gold contact plating, this LED switch ensures reliable performance. Its DPST configuration and round actuator offer easy and convenient operation, with an Off-(On), On-(Off) switch operation. Suitable for panel mounting with a vertical mount angle, this switch is perfect for a variety of applications. With a rated voltage of 250 VAC and RoHS compliance, it guarantees both safety and environmental responsibility. Elevate your lighting experience with this high-quality LED switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


