| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213765-7 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213765-7 |
4-2213765-7
| Heilind Number: | AMP4-2213765-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213765-7 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance visibility and functionality with the AV19 DPM 5A SPOT LED in vibrant red. Designed for optimal performance, this 24V panel mount switch features a sleek, vertical mount angle and durable silver contact plating, ensuring reliable operation. Its DPST contact configuration and round actuator type offer seamless control, with a convenient Off - (On), On - (Off) switch operation. Boasting a rated voltage of 250 VAC and RoHS compliance, this switch is both high-performing and environmentally friendly. Illuminate your space with ease using this versatile and energy-efficient push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


